Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-523 PMEG3010EB,115
- RS Stock No.:
- 165-8775
- Mfr. Part No.:
- PMEG3010EB,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.086 | €258.00 |
*price indicative
- RS Stock No.:
- 165-8775
- Mfr. Part No.:
- PMEG3010EB,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3010EB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Width | 850μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3010EB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 150°C | ||
Height 650μm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Width 850μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-523 PMEG3010EB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050BEP,115
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050EP,115
- Nexperia 30 V 1.5 A Diode Schottky 2-Pin SOD-323F PMEG3015EJ,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020DEP,115
