Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- RS Stock No.:
- 166-0095
- Mfr. Part No.:
- PMEG6010ER,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€198.00
(exc. VAT)
€243.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.066 | €198.00 |
*price indicative
- RS Stock No.:
- 166-0095
- Mfr. Part No.:
- PMEG6010ER,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6010ER | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 60μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 530mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Height | 1.1mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6010ER | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 60μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 530mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Height 1.1mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123W PMEG6010ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020ELRX
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123
