DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-323 SDM100K30L-7

Subtotal (1 reel of 3000 units)*

€507.00

(exc. VAT)

€624.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.169€507.00

*price indicative

RS Stock No.:
166-0474
Mfr. Part No.:
SDM100K30L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

SDM100K30L

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Forward Voltage Vf

485mV

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

125°C

Length

1.8mm

Standards/Approvals

FBI

Height

1.05mm

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy