STMicroelectronics 650 V 10 A Diode Schottky Diode 3-Pin D2PAK STPSC10H065GY-TR

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€2,117.00

(exc. VAT)

€2,604.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€2.117€2,117.00-
2000 +€2.091€2,091.001%

*price indicative

RS Stock No.:
166-0866
Mfr. Part No.:
STPSC10H065GY-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

470A

Peak Reverse Current Ir

425μA

Maximum Forward Voltage Vf

2.5V

Maximum Operating Temperature

175°C

Diameter

3.75mm

Standards/Approvals

No

Height

4.4mm

Width

8.95mm

Length

10mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics


A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.

• High efficiency adds Value to a power converter

• Reduces size and cost of a power converter

• Low EMC impact, simplifies certification and reduces time to market

• Natural high robustness ensuring very high reliability;• No or negligible reverse recovery;• Switching behaviour independent of temperature;• High forward surge capability;• PPAP capable

• ECOPACK 2 compliant component;• AEC-Q101 qualified

RS Product Codes


110-6562 STPSC10H065GY-TR SiC Schottky Diode 650V 10A D²PAK

124-1124 STPSC12065DY SiC Schottky Diode 650V 12A TO-220AC

124-1127 STPSC20065DY SiC Schottky Diode 650V 20A TO-220AC

124-1128 STPSC20065WY SiC Schottky Diode 650V 20A DO-247

124-1129 STPSC40065CWY SiC Schottky Diode dual 650V 20A TO-247

Diodes and Rectifiers, STMicroelectronics


Approvals

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy