STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AC STTH2R02A
- RS Stock No.:
- 166-1157
- Mfr. Part No.:
- STTH2R02A
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€540.00
(exc. VAT)
€665.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.108 | €540.00 |
*price indicative
- RS Stock No.:
- 166-1157
- Mfr. Part No.:
- STTH2R02A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH2R02 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH2R02 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Height 2.03mm | ||
Length 4.6mm | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AC STTH2R02A
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC STTH102A
- STMicroelectronics 200 V 1.5 A Diode Switching 2-Pin DO-214AC STTH1R02A
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA STTH2R02U
- STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC
- STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC STTH2R02AY
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA STTH4R02U
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC STTH802D
