STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC

Get a bulk buy discount

Add 10000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€705.00

(exc. VAT)

€865.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.141€705.00-
10000 - 20000€0.132€660.006%
25000 +€0.13€650.007%

*price indicative

RS Stock No.:
225-0017
Mfr. Part No.:
STTH2R02AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

STTH2R02AY

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2.5μA

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

62A

Maximum Operating Temperature

175°C

Height

1.9mm

Length

2.25mm

Standards/Approvals

RoHS

Width

4.8mm

Automotive Standard

AEC-Q101

The STMicroelectronics 2 A ultrafast diode is based on ST's 200 V planar Pt doping technology. This is leading to best in class VF/QRR performances, especially in high temperature environment. The Packaged in SMA package, this device is particularly suitable for high frequency operations in automotive applications.

AEC-Q101 qualified

Very low conduction losses

Negligible switching losses

Low forward and reverse recovery times

High junction temperature

PPAP capable

ECOPACK2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy