STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC STTH802D
- RS Stock No.:
- 168-6644
- Mfr. Part No.:
- STTH802D
- Manufacturer:
- STMicroelectronics
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€14.10
(exc. VAT)
€17.35
(inc. VAT)
- Plus 3,450 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.282 | €14.10 | - |
| 500 - 1200 | €0.275 | €13.75 | 2% |
| 1250 + | €0.268 | €13.40 | 4% |
*price indicative
- RS Stock No.:
- 168-6644
- Mfr. Part No.:
- STTH802D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH802 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6μA | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Length | 10.4mm | |
| Height | 9.3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Diameter | 3.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH802 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6μA | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Length 10.4mm | ||
Height 9.3mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Diameter 3.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220 STTH802FP
- STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK STTH1002CB
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220AC STTH2002DI
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502DI
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502D
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC MUR820G
