WeEn Semiconductors Co., Ltd 200 V 20 A Diode General Purpose 3-Pin D2PAK BYV32EB-200,118
- RS Stock No.:
- 166-1250
- Mfr. Part No.:
- BYV32EB-200,118
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 reel of 800 units)*
€485.60
(exc. VAT)
€597.60
(inc. VAT)
- Shipping from 16 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.607 | €485.60 |
*price indicative
- RS Stock No.:
- 166-1250
- Mfr. Part No.:
- BYV32EB-200,118
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | BYV32EB-200 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 30μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 137A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.5mm | |
| Width | 9.4mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series BYV32EB-200 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 30μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 137A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Height 4.5mm | ||
Width 9.4mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co.118
- WeEn Semiconductors Co., Ltd 200 V 20 A Diode General Purpose 3-Pin TO-220AB
- Vishay 400 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLGHM3/I
- Vishay 400 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLG-M3/I
- WeEn Semiconductors Co.127
- Vishay 600 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLJ-M3/I
- Vishay 600 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLJHM3/I
- WeEn Semiconductors Co., Ltd 200 V 30 A Diode General Purpose 3-Pin TO-220AB
