WeEn Semiconductors Co., Ltd 200 V 30 A Diode General Purpose 3-Pin TO-220AB
- RS Stock No.:
- 484-3097
- Mfr. Part No.:
- BYV42E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 175 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.184 | €5.92 | - |
| 50 - 120 | €1.092 | €5.46 | 7% |
| 125 - 245 | €1.024 | €5.12 | 13% |
| 250 - 495 | €0.94 | €4.70 | 20% |
| 500 + | €0.864 | €4.32 | 27% |
*price indicative
- RS Stock No.:
- 484-3097
- Mfr. Part No.:
- BYV42E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | BYV42E-200 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 28ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series BYV42E-200 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 28ns | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Length 10.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 200 V 10 A Diode General Purpose 3-Pin TO-220AB
- WeEn Semiconductors Co., Ltd 200 V 20 A Diode General Purpose 3-Pin TO-220AB
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co.118
