WeEn Semiconductors Co., Ltd 200 V 20 A Diode General Purpose 3-Pin TO-220AB BYV32E-200,127
- RS Stock No.:
- 103-7559
- Mfr. Part No.:
- BYV32E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 tube of 50 units)*
€64.80
(exc. VAT)
€79.70
(inc. VAT)
- Plus 2,200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.296 | €64.80 |
*price indicative
- RS Stock No.:
- 103-7559
- Mfr. Part No.:
- BYV32E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | BYV32E-200 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 30μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 137A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 10.3mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series BYV32E-200 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 30μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 137A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 10.3mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 9.4mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co., Ltd 200 V 20 A Diode General Purpose 3-Pin TO-220AB
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 200 V 30 A Diode General Purpose 3-Pin TO-220AB
- WeEn Semiconductors Co., Ltd 200 V 10 A Diode General Purpose 3-Pin TO-220AB
- Littelfuse 600 V 20 A Diode General Purpose 3-Pin TO-220AB D6020LTP
- WeEn Semiconductors Co.118
- WeEn Semiconductors Co.127
