Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523 BAS716,115
- RS Stock No.:
- 166-1367
- Mfr. Part No.:
- BAS716,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
Temporarily out of stock
- 9,000 unit(s) shipping from 31 March 2027
- Plus 18,000 unit(s) shipping from 08 June 2027
- Plus 3,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.038 | €114.00 |
*price indicative
- RS Stock No.:
- 166-1367
- Mfr. Part No.:
- BAS716,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Diode Configuration | Single | |
| Series | BAS70 | |
| Rectifier Type | Low Leakage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 300pA | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Operating Temperature | 150°C | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Diode Configuration Single | ||
Series BAS70 | ||
Rectifier Type Low Leakage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 300pA | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Operating Temperature 150°C | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.25mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523 BAS716,115
- Infineon 85 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAV170E6327HTSA1
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS16,215
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23 BAV199,215
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS116,215
- Nexperia 85 V 135 mA Diode Low Leakage 3-Pin SC-70 BAV199W,115
