Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS116,215
- RS Stock No.:
- 179-1062
- Mfr. Part No.:
- BAS116,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€123.00
(exc. VAT)
€150.00
(inc. VAT)
In Stock
- Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.041 | €123.00 |
*price indicative
- RS Stock No.:
- 179-1062
- Mfr. Part No.:
- BAS116,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 215mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Series | BAS116 | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5nA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 215mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Series BAS116 | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5nA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS116,215
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAV170-7-F
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS16,215
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23 BAV199,215
- Nexperia 85 V 135 mA Diode Low Leakage 3-Pin SC-70 BAV199W,115
- Infineon 85 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAV170E6327HTSA1
- onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
