Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F PMEG3010EH,115

Subtotal (1 reel of 3000 units)*

€168.00

(exc. VAT)

€207.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.056€168.00

*price indicative

RS Stock No.:
166-1480
Mfr. Part No.:
PMEG3010EH,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123F

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

PMEG3010EH

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

560mV

Peak Reverse Current Ir

150μA

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

2.7mm

Height

1.2mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy