Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG3005AEA,115

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.049€147.00

*price indicative

RS Stock No.:
166-1486
Mfr. Part No.:
PMEG3005AEA,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

PMEG3005AEA

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Peak Reverse Current Ir

150μA

Maximum Forward Voltage Vf

430mV

Maximum Operating Temperature

150°C

Height

1.05mm

Width

1.35mm

Standards/Approvals

No

Length

1.8mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy