DiodesZetex 600 V 2 A Diode General Purpose 2-Pin DO-214AA S2J
- RS Stock No.:
- 166-1887
- Mfr. Part No.:
- S2J
- Manufacturer:
- DiodesZetex
Add 9000 more to save €18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€198.00
(exc. VAT)
€243.00
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.066 | €198.00 | - |
| 9000 - 42000 | €0.064 | €192.00 | €18.00 |
| 45000 + | €0.063 | €189.00 | €135.00 |
*price indicative
- RS Stock No.:
- 166-1887
- Mfr. Part No.:
- S2J
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | S2J | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 125μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 4.75mm | |
| Height | 2.45mm | |
| Standards/Approvals | FBI | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series S2J | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 125μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 4.75mm | ||
Height 2.45mm | ||
Standards/Approvals FBI | ||
Width 3.95mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 600 V 2 A Diode General Purpose 2-Pin DO-214AA S2J-13-F
- Vishay 600 V 2 A Diode General Purpose 2-Pin DO-214AA MURS160-E3/52T
- Vishay 600 V 2 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC DTH3006FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V 3 A Diode General Purpose 2-Pin DO-214AB S3J-13-F
- onsemi 200 V 2 A Diode General Purpose 2-Pin DO-214AA S2D
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/52T
