onsemi 50 V 1 A Fast Rectifier Fast Recovery 2-Pin DO-214AC RS1A
- RS Stock No.:
- 166-1951
- Mfr. Part No.:
- RS1A
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1951
- Mfr. Part No.:
- RS1A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Fast Rectifier | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | RS1A - RS1M | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Standards/Approvals | UL File No.: E326243 | |
| Length | 4.75mm | |
| Width | 2.95mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Fast Rectifier | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series RS1A - RS1M | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Standards/Approvals UL File No.: E326243 | ||
Length 4.75mm | ||
Width 2.95mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 50 V 1 A Fast Rectifier Fast Recovery 2-Pin DO-214AC RS1A
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB
- onsemi 100 V 1 A Fast Recovery 2-Pin DO-214AC EGF1B
- onsemi 100 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-214AC
- onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3A
- onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41 RGP10G
