onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.50

(exc. VAT)

€6.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.22€5.50-
100 - 225€0.19€4.7513%
250 - 475€0.164€4.1025%
500 - 975€0.144€3.6034%
1000 +€0.132€3.3039%

*price indicative

Packaging Options:
RS Stock No.:
186-7852
Mfr. Part No.:
ES2A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

350μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

20ns

Standards/Approvals

No

Length

4.75mm

Width

3.95mm

Height

2.45mm

Automotive Standard

No

ES2A: 2.0A Ultra Fast Recovery Rectifier

For surface mount applications.

Glass passivated junction.

Low profile package.

Built-in strain relief.

Superfast recovery time for highefficiency.

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy