onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA SS23
- RS Stock No.:
- 166-3316
- Mfr. Part No.:
- SS23
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€399.00
(exc. VAT)
€492.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.133 | €399.00 |
*price indicative
- RS Stock No.:
- 166-3316
- Mfr. Part No.:
- SS23
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SS23 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.45mm | |
| Length | 4.75mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SS23 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Height 2.45mm | ||
Length 4.75mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA SS23
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS130LT3G
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS230LT3G
- onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123 MBR130LSFT1G
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603 NSR20F30NXT5G
- onsemi 30 V 1 A Diode Schottky 2-Pin DO-214AA MBRS130T3G
- onsemi 30 V 2 A Diode Switching 2-Pin SOD-123FL MBR230LSFT1G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
