onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G

Get a bulk buy discount

Add 5 more to save €10.10

View bulk pricing options

Subtotal (1 pack of 100 units)*

€14.68

(exc. VAT)

€18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€14.68€0.147-
5 - 9€12.66€0.127€10.10
10 +€10.97€0.11€37.10

*price indicative

Packaging Options:
RS Stock No.:
184-1327
Mfr. Part No.:
NSR0530P2T5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

SOD-923

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

NSR0530P2

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

-370mV

Peak Reverse Current Ir

-1.4μA

Maximum Operating Temperature

125°C

Length

850μm

Height

400μm

Width

650μm

Standards/Approvals

Pb-Free, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Schottky diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter, clamping and protection applications in portable devices. NSR0530P2 in a SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Very Low Forward Voltage Drop - 370 mV @ 100 mA

Low Reverse Current - 1.4 A @ 10 V VR

500 mA of Continuous Forward Current

Power Dissipation of 190 mW with Minimum Trace

Very High Switching Speed

Low Capacitance - CT = 10 pF

This is a Pb-Free Device

Applications:

LCD and Keypad Backlighting

Camera Photo Flash

Buck and Boost dc-dc Converters

Reverse Voltage and Current Protection

Clamping and Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy