onsemi 200 V 2 A Rectifier General Purpose 2-Pin DO-15
- RS Stock No.:
- 166-3382
- Mfr. Part No.:
- EGP20D
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€1,140.00
(exc. VAT)
€1,404.00
(inc. VAT)
- 4,000 unit(s) shipping from 11 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.285 | €1,140.00 |
*price indicative
- RS Stock No.:
- 166-3382
- Mfr. Part No.:
- EGP20D
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Rectifier | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | EGP20A - EGP20K | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 7.6mm | |
| Diameter | 3.6mm | |
| Standards/Approvals | JEDEC DO-204 | |
| Width | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Rectifier | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series EGP20A - EGP20K | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Height 7.6mm | ||
Diameter 3.6mm | ||
Standards/Approvals JEDEC DO-204 | ||
Width 3.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 200 V 2 A Rectifier General Purpose 2-Pin DO-15 EGP20D
- onsemi 400 V 2 A Rectifier General Purpose 2-Pin DO-15
- onsemi 400 V 2 A Rectifier General Purpose 2-Pin DO-15 EGP20G
- onsemi 200 V 2 A Diode General Purpose 2-Pin DO-214AA S2D
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57 BY448GP-E3/54
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57
