onsemi 400 V 2 A Rectifier General Purpose 2-Pin DO-15 EGP20G
- RS Stock No.:
- 807-5318
- Mfr. Part No.:
- EGP20G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
- 75 left, ready to ship from another location
- Final 1,850 unit(s) shipping from 28 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.556 | €13.90 |
| 100 - 225 | €0.48 | €12.00 |
| 250 + | €0.416 | €10.40 |
*price indicative
- RS Stock No.:
- 807-5318
- Mfr. Part No.:
- EGP20G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Rectifier | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | EGP20A - EGP20K | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 7.6mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Diameter | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Rectifier | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series EGP20A - EGP20K | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 7.6mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Diameter 3.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 400 V 2 A Rectifier General Purpose 2-Pin DO-15
- onsemi 200 V 2 A Rectifier General Purpose 2-Pin DO-15
- onsemi 200 V 2 A Rectifier General Purpose 2-Pin DO-15 EGP20D
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 EGP10G
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57 BY448GP-E3/54
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59
