onsemi 200 V 2 A Rectifier General Purpose 2-Pin DO-15 EGP20D

Subtotal (1 pack of 25 units)*

€15.20

(exc. VAT)

€18.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,125 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.608€15.20

*price indicative

Packaging Options:
RS Stock No.:
807-5314
Mfr. Part No.:
EGP20D
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Rectifier

Package Type

DO-15

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

EGP20A - EGP20K

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

950mV

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Standards/Approvals

JEDEC DO-204

Diameter

3.6mm

Width

3.6mm

Height

7.6mm

Automotive Standard

No

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy