IXYS 1.2 kV 56 A Diode Switching 4-Pin SOT-227 DSI2X55-12A
- RS Stock No.:
- 168-4408
- Mfr. Part No.:
- DSI2X55-12A
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€196.16
(exc. VAT)
€241.28
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
- Plus 460 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €19.616 | €196.16 |
*price indicative
- RS Stock No.:
- 168-4408
- Mfr. Part No.:
- DSI2X55-12A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 56A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 25.07mm | |
| Height | 9.6mm | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 56A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 25.07mm | ||
Height 9.6mm | ||
Length 38.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 56 A Diode Switching 4-Pin SOT-227 DSI2X55-12A
- IXYS 1.2 kV 90 A Diode Switching 4-Pin SOT-227 DSEI2X101-12A
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227
- IXYS 1.2 kV 102 A Diode Switching 4-Pin SOT-227 DSEI2X61-12B
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X31-12B
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X30-12B
- IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227
