IXYS 600 V 40 A Diode Switching 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-4515
Mfr. Part No.:
DHG40C600HB
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

30μA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

3.8V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

35ns

Height

21.46mm

Length

16.26mm

Width

5.3mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy