IXYS 600 V 10 A Diode Switching 3-Pin TO-3P DHG10I600PM
- RS Stock No.:
- 462-209
- Mfr. Part No.:
- DHG10I600PM
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 462-209
- Mfr. Part No.:
- DHG10I600PM
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-3P | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 15μA | |
| Maximum Forward Voltage Vf | 2.35V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 20.3mm | |
| Length | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-3P | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 15μA | ||
Maximum Forward Voltage Vf 2.35V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 20.3mm | ||
Length 15.8mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 10 A Diode Switching 3-Pin TO-3P
- IXYS 600 V 40 A Diode Switching 3-Pin TO-247
- IXYS 600 V 40 A Diode Switching 3-Pin TO-247 DHG40C600HB
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247AD DSEK60-06A
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220AC
- IXYS 600 V 126 A Diode Switching 2-Pin TO-247AD
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220AC
- IXYS 600 V 30 A Diode Switching 2-Pin TO-220AC
