STMicroelectronics 1.2 kV 2 A Diode Switching 2-Pin DO-214AA STTH212U

Subtotal (1 reel of 2500 units)*

€482.50

(exc. VAT)

€592.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.193€482.50

*price indicative

RS Stock No.:
168-5735
Mfr. Part No.:
STTH212U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

STTH212

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.75V

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Height

2.45mm

Diameter

5.3mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy