STMicroelectronics 1.2 kV 8 A Diode Switching 2-Pin TO-220 STTH812DI

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€49.10

(exc. VAT)

€60.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.982€49.10
500 - 1200€0.957€47.85
1250 +€0.933€46.65

*price indicative

RS Stock No.:
168-6643
Mfr. Part No.:
STTH812DI
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

STTH812

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

2.2V

Peak Reverse Current Ir

8μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

100ns

Length

10.4mm

Width

4.6mm

Height

9.3mm

Diameter

3mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 4A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy