STMicroelectronics 800 V 1 A Diode Switching 2-Pin DO-214AC STTH108A

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€520.00

(exc. VAT)

€640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000€0.104€520.00
10000 +€0.099€495.00

*price indicative

RS Stock No.:
168-5748
Mfr. Part No.:
STTH108A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Series

STTH108

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.65V

Minimum Operating Temperature

-50°C

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Length

4.6mm

Height

2.03mm

Width

2.95mm

Standards/Approvals

No

Diameter

2.71mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy