onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- RS Stock No.:
- 649-0904
- Mfr. Part No.:
- MRA4004T3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2500 units)*
€162.50
(exc. VAT)
€200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2500 - 10000 | €0.065 | €162.50 |
| 12500 + | €0.061 | €152.50 |
*price indicative
- RS Stock No.:
- 649-0904
- Mfr. Part No.:
- MRA4004T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | MRA4003T3G | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.18V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Length | 4.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series MRA4003T3G | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.18V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Length 4.32mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-214AC RS1G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G
- onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC MRA4003T3G
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
