STMicroelectronics 1 kV 1 A Diode Switching 2-Pin DO-214AC STTH110A

Get a bulk buy discount

Add 10000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€515.00

(exc. VAT)

€635.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.103€515.00-
10000 - 20000€0.091€455.0011%
25000 +€0.086€430.0016%

*price indicative

RS Stock No.:
168-5749
Mfr. Part No.:
STTH110A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

STTH110

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

18A

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Height

2.03mm

Diameter

2.04mm

Width

2.95mm

Standards/Approvals

RoHS

Length

4.6mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy