Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8964
Mfr. Part No.:
HS1M R2
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

HS1M

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.7V

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

75ns

Length

4.6mm

Standards/Approvals

No

Width

2.83mm

Height

2.3mm

Automotive Standard

No

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy