STMicroelectronics 150 V 10 A Diode Schottky 3-Pin D2PAK STPS20150CG-TR
- RS Stock No.:
- 714-6894
- Mfr. Part No.:
- STPS20150CG-TR
- Manufacturer:
- STMicroelectronics
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
- Shipping from 01 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.524 | €7.62 | - |
| 50 - 245 | €1.24 | €6.20 | 18% |
| 250 - 495 | €0.944 | €4.72 | 38% |
| 500 + | €0.838 | €4.19 | 45% |
*price indicative
- RS Stock No.:
- 714-6894
- Mfr. Part No.:
- STPS20150CG-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | STPS20150C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.2mm | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Width | 9.35mm | |
| Standards/Approvals | ECOPACK, Epoxy meets UL94, JEDEC JESD97, V0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series STPS20150C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5mA | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.2mm | ||
Length 10.4mm | ||
Height 4.6mm | ||
Width 9.35mm | ||
Standards/Approvals ECOPACK, Epoxy meets UL94, JEDEC JESD97, V0 | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin D2PAK STPS20150CG-TR
- STMicroelectronics 150 V 5 A Diode Schottky 3-Pin D2PAK STPS10150CG-TR
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS20150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS10150CT
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
