STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-247 STPS40H100CW

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€55.80

(exc. VAT)

€68.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 270€1.86€55.80-
300 - 720€1.814€54.422%
750 +€1.767€53.015%

*price indicative

RS Stock No.:
168-6118
Mfr. Part No.:
STPS40H100CW
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

STPS40H100CW

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Maximum Forward Voltage Vf

580mV

Maximum Operating Temperature

175°C

Width

5.15mm

Standards/Approvals

No

Height

20.15mm

Length

15.75mm

Automotive Standard

No

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics


This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features


  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

  • - Insulated voltage: 2500 VRMS

    - Capacitance: 45 pF

    Diodes and Rectifiers, STMicroelectronics


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy