STMicroelectronics 100 V 40 A Diode General Purpose 3-Pin D2PAK FERD40H100SG-TR
- RS Stock No.:
- 178-5047
- Mfr. Part No.:
- FERD40H100SG-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€853.00
(exc. VAT)
€1,049.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.853 | €853.00 |
| 2000 - 4000 | €0.81 | €810.00 |
| 5000 - 9000 | €0.793 | €793.00 |
| 10000 + | €0.783 | €783.00 |
*price indicative
- RS Stock No.:
- 178-5047
- Mfr. Part No.:
- FERD40H100SG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FERD40H100S | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 705mV | |
| Peak Reverse Current Ir | 24mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 440A | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FERD40H100S | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 705mV | ||
Peak Reverse Current Ir 24mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 440A | ||
Maximum Operating Temperature 175°C | ||
Width 9.35mm | ||
Length 10.4mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Field Effect Rectifiers, STMicroelectronics
The FERD series of diodes from STMicroelectronics offer a unique trade-off between low forward voltage drop and low leakage current. A 30A Field Effect Rectifier device features a 25% reduction in forward voltage when compared to a conventional 30A Schottky diode, achieved with no increase in leakage current. This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques. Typical application areas are in smartphone and tablet battery chargers, compact adapters and switched-mode power supplies.
• Stable leakage current over reverse voltage
• Low forward voltage drop
• Excellent high frequency operation
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 40 A Diode General Purpose 3-Pin D2PAK FERD40H100SG-TR
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG-TR
- STMicroelectronics 100 V 20 A Diode General Purpose 3-Pin DPAK FERD20H100SB-TR
- STMicroelectronics 100 V 30 A Diode General Purpose 3-Pin DPAK FERD30H100SB-TR
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK STPS8H100G-TR
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
