STMicroelectronics 1 kV 1 A Diode Switching 2-Pin DO-41 STTH110

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6130
Mfr. Part No.:
STTH110
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

STTH110

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Height

2.71mm

Standards/Approvals

RoHS

Diameter

2.71mm

Length

5.2mm

Width

2.71mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy