STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220AC STTH1210D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.712€3.56
50 - 120€0.694€3.47
125 - 495€0.678€3.39
500 +€0.638€3.19

*price indicative

Packaging Options:
RS Stock No.:
687-0883
Distrelec Article No.:
304-35-977
Mfr. Part No.:
STTH1210D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

STTH1210

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

2V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

48ns

Diameter

3.75mm

Standards/Approvals

RoHS

Width

4.6mm

Height

9.3mm

Length

10.4mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy