STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8L06D
- RS Stock No.:
- 168-6132
- Mfr. Part No.:
- STTH8L06D
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€34.60
(exc. VAT)
€42.55
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.692 | €34.60 |
| 500 - 1200 | €0.656 | €32.80 |
| 1250 + | €0.622 | €31.10 |
*price indicative
- RS Stock No.:
- 168-6132
- Mfr. Part No.:
- STTH8L06D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH8L06 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 8μA | |
| Peak Reverse Recovery Time trr | 105ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Diameter | 3mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH8L06 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 8μA | ||
Peak Reverse Recovery Time trr 105ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Diameter 3mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06DIRG
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06D
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8L06FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06FP
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220AC
