STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06D
- RS Stock No.:
- 485-8566
- Distrelec Article No.:
- 304-42-971
- Mfr. Part No.:
- STTH8R06D
- Manufacturer:
- STMicroelectronics
Add 50 more to save €22.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.06
(exc. VAT)
€7.46
(inc. VAT)
- 670 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.212 | €6.06 | - |
| 50 - 245 | €0.756 | €3.78 | €22.80 |
| 250 - 495 | €0.576 | €2.88 | €159.00 |
| 500 + | €0.516 | €2.58 | €348.00 |
*price indicative
- RS Stock No.:
- 485-8566
- Distrelec Article No.:
- 304-42-971
- Mfr. Part No.:
- STTH8R06D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH8R06 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 2.9V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Height | 9.3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Diameter | 3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH8R06 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 2.9V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Height 9.3mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Diameter 3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06D
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8L06D
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06DIRG
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220AC
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220AC DSEI8-06A
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06DIRG
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06D
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
