STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220FPAC STTH8R06FP
- RS Stock No.:
- 486-6258
- Mfr. Part No.:
- STTH8R06FP
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€0.76
(exc. VAT)
€0.93
(inc. VAT)
- 35 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €0.76 |
*price indicative
- RS Stock No.:
- 486-6258
- Mfr. Part No.:
- STTH8R06FP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FPAC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH8 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Recovery Time trr | 45ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Diameter | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FPAC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH8 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Recovery Time trr 45ns | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Height 9.3mm | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Diameter 3mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8L06FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8L06D
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06D
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06DIRG
- STMicroelectronics 600 V 8 A Diode Switching 3-Pin TO-220AB STTH806TTI
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
