STMicroelectronics 100 V 10 A Diode Schottky 3-Pin TO-220AB STPS10H100CT
- RS Stock No.:
- 168-6219
- Mfr. Part No.:
- STPS10H100CT
- Manufacturer:
- STMicroelectronics
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€28.45
(exc. VAT)
€35.00
(inc. VAT)
- 50 unit(s) shipping from 10 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.569 | €28.45 | - |
| 500 - 1200 | €0.555 | €27.75 | 2% |
| 1250 + | €0.54 | €27.00 | 5% |
*price indicative
- RS Stock No.:
- 168-6219
- Mfr. Part No.:
- STPS10H100CT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | STPS10H100C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.57V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 3.5μA | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.85mm | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series STPS10H100C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.57V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 3.5μA | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.85mm | ||
Height 9.15mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 10 A Diode Schottky 3-Pin TO-220AB STPS10H100CT
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB STPS40M100CT
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220AB STPS20H100CT
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB FERD30H100STS
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB STPS30100ST
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220AB
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220AB STPS2045CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS20150CT
