STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1L06U

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6233
Mfr. Part No.:
STTH1L06U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

600 V

Maximum Continuous Forward Current (If)

1 A

Product Type

Diode

Rectifier Type

Switching

Pin Count

2

Package Type

DO-214AA (SMB)

Diode Configuration

Single

Height

2.45 mm

Length

4.6 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-65 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

20 A

Peak Reverse Current (Ir)

1 μA

Peak Reverse Recovery Time (trr)

80 ns

Width

3.95 mm

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy