STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220AB STPS40170CT
- RS Stock No.:
- 168-6305
- Mfr. Part No.:
- STPS40170CT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€60.00
(exc. VAT)
€74.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.20 | €60.00 | - |
| 500 - 1200 | €1.17 | €58.50 | 2% |
| 1250 + | €1.14 | €57.00 | 5% |
*price indicative
- RS Stock No.:
- 168-6305
- Mfr. Part No.:
- STPS40170CT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | Common Cathode | |
| Series | STPS40170C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration Common Cathode | ||
Series STPS40170C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 30μA | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220AB STPS40170CT
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin TO-220AB STPS10L40CSF
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220AB STPS20H100CT
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170CHM3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170C-M3/I
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
