STMicroelectronics 40 V 20 A Diode Schottky 3-Pin TO-220AB STPS10L40CSF

Subtotal (1 reel of 6000 units)*

€2,250.00

(exc. VAT)

€2,766.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€0.375€2,250.00

*price indicative

RS Stock No.:
230-0098
Mfr. Part No.:
STPS10L40CSF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

40V

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

370mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50mA

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Operating Temperature

175°C

Diameter

930μm

Height

1.2mm

Width

4.75mm

Standards/Approvals

No

Length

6.65mm

Automotive Standard

No

The STMicroelectronics ​STPS10L40C is dual centre tap schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. The packaged either in TO-220AB and D2PAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Low forward voltage drop meaning very small conduction losses

Low dynamic losses as a result of the schottky barrier

Avalanche capability specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy