STMicroelectronics 1.2 kV 60 A Diode Switching 2-Pin DO-247 STTH6012W
- RS Stock No.:
- 168-6633
- Mfr. Part No.:
- STTH6012W
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€106.92
(exc. VAT)
€131.52
(inc. VAT)
- Shipping from 17 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €3.564 | €106.92 |
| 150 - 270 | €3.475 | €104.25 |
| 300 + | €3.379 | €101.37 |
*price indicative
- RS Stock No.:
- 168-6633
- Mfr. Part No.:
- STTH6012W
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STTH6012 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 30μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Forward Voltage Vf | 2.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 125ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC JESD97, ECOPACK, UL94 V0 | |
| Diameter | 3.65mm | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STTH6012 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 30μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Forward Voltage Vf 2.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 125ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC JESD97, ECOPACK, UL94 V0 | ||
Diameter 3.65mm | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 60 A Diode Switching 2-Pin DO-247 STTH6012W
- STMicroelectronics 1200 V 15 A Diode Switching 2-Pin DO-247 STTH1512W
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247 STTH3012W
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247
- STMicroelectronics 400 V 60 A Diode Switching 2-Pin DO-247 STTH6004W
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247 STTH60L06W
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPS12-M3
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPF12-M3
