STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS70JFILM

Subtotal (1 reel of 3000 units)*

€144.00

(exc. VAT)

€177.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.048€144.00

*price indicative

RS Stock No.:
168-6781
Mfr. Part No.:
BAS70JFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Single

Series

BAS70

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Operating Temperature

150°C

Length

1.8mm

Width

1.45mm

Standards/Approvals

No

Height

1.07mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy