STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-323 BAT54SWFILM

Get a bulk buy discount

Add 6000 more to save €48.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€198.00

(exc. VAT)

€243.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.066€198.00-
6000 - 6000€0.058€174.00€48.00
9000 - 21000€0.049€147.00€153.00
24000 +€0.046€138.00€480.00

*price indicative

RS Stock No.:
168-6851
Mfr. Part No.:
BAT54SWFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Series

Series

BAT54

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

900mV

Peak Reverse Current Ir

1μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Height

1.1mm

Length

2mm

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy