STMicroelectronics 600 V 120 A Diode General Purpose 4-Pin ISOTOP STTH200L06TV1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€206.75

(exc. VAT)

€254.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 90€20.675€206.75
100 +€20.419€204.19

*price indicative

RS Stock No.:
168-7870
Mfr. Part No.:
STTH200L06TV1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Panel

Product Type

Diode

Package Type

ISOTOP

Maximum Continuous Forward Current If

120A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH200L06TV

Diode Configuration

Isolated

Rectifier Type

General Purpose

Pin Count

4

Maximum Forward Voltage Vf

1.2V

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Peak Reverse Recovery Time trr

120ns

Maximum Operating Temperature

150°C

Height

9.1mm

Width

24.8mm

Diameter

4mm

Length

31.7mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MA

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy