Nexperia 70 V 70 mA Diode Schottky 3-Pin UMT BAS70-06W,115

Subtotal (1 reel of 3000 units)*

€114.00

(exc. VAT)

€141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.038€114.00

*price indicative

RS Stock No.:
168-9651
Mfr. Part No.:
BAS70-06W,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

SMD

Product Type

Diode

Package Type

UMT

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Common Anode

Series

BAS70-06W

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy