Vishay 100V 40A, Dual Schottky Diode, 3-Pin TO-3PW V40100PGW-M3/4W
- RS Stock No.:
- 818-4342
- Mfr. Part No.:
- V40100PGW-M3/4W
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-4342
- Mfr. Part No.:
- V40100PGW-M3/4W
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 120V 40A 3-Pin TO-220AB STPS40M120CT
- STMicroelectronics 80V 40A 3-Pin D2PAK STPS40M80CG-TR
- Vishay 100V 40A 2-Pin DO-5 VS-1N1184RA
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB MBRF1090CT-M3/4W
- Vishay 45 V 20 A Diode Schottky 2-Pin TO-220AC VT2045BP-M3/4W
- Vishay 150V 20A 3-Pin D2PAK VB20150C-E3/4W
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
