onsemi 150 V 200 mA High Voltage General Purpose Diode General Purpose 2-Pin DO-204AH BAX16TR

Subtotal (1 reel of 10000 units)*

€390.00

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.039€390.00

*price indicative

RS Stock No.:
169-8602
Mfr. Part No.:
BAX16TR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

High Voltage General Purpose Diode

Mount Type

Through Hole

Package Type

DO-204AH

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

30mA

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

650mV

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

120ns

Diameter

1.91mm

Length

4.56mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy